MFR Recommended

2406KL-05W-B40-L00 | |
|---|---|
DigiKey Part Number | 2406KL-05W-B40-L00-ND |
Manufacturer | |
Manufacturer Product Number | 2406KL-05W-B40-L00 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 15.9 CFM (0.445m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.68 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.099 lb (44.91 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.070A |
Width 15.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 15.9 CFM (0.445m³/min) | Material - Frame Plastic |
Static Pressure 0.159 in H2O (39.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 31.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06015KA-24M-AA-00 | NMB Technologies Corporation | 0 | 12-06015KA-24M-AA-00-ND | $10.02540 | MFR Recommended |




