Image for 06015KA-24M-AA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06015KA-24M-AA-00

DigiKey Part Number
12-06015KA-24M-AA-00-ND
Manufacturer
Manufacturer Product Number
06015KA-24M-AA-00
Description
FAN AXIAL 60X15MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 15.9 CFM (0.445m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
31.0dB
Series
Power (Watts)
1.68 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.070A
Width
15.00mm
Voltage Range
10 ~ 27.6VDC
Air Flow
15.9 CFM (0.445m³/min)
Material - Frame
Plastic
Static Pressure
0.160 in H2O (39.8 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 25°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
150$10.02540$1,503.81
Manufacturers Standard Package