MFR Recommended

2406KL-04W-B59-L50 | |
|---|---|
DigiKey Part Number | 2406KL-04W-B59-L50-ND |
Manufacturer | |
Manufacturer Product Number | 2406KL-04W-B59-L50 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.099 lb (44.91 g) |
Width 15.00mm | Current Rating (Amps) 0.160A |
Air Flow 18.3 CFM (0.512m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.205 in H2O (51.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 25°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06015KA-12N-AT-00 | NMB Technologies Corporation | 0 | 12-06015KA-12N-AT-00-ND | $10.56440 | MFR Recommended |



