
06015KA-12N-AT-00 | |
|---|---|
DigiKey Part Number | 12-06015KA-12N-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 06015KA-12N-AT-00 |
Description | FAN AXIAL 60X15MM 12VDC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.3 CFM (0.512m³/min) 3 Terminals |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.0dB |
Series | Power (Watts) 1.92 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Terminals |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.160A |
Width 15.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 18.3 CFM (0.512m³/min) | Material - Frame Plastic |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $10.56440 | $1,584.66 |

