MFR Recommended
Similar

1608KL-04W-B10-L00 | |
|---|---|
DigiKey Part Number | 12-1608KL-04W-B10-L00-ND |
Manufacturer | |
Manufacturer Product Number | 1608KL-04W-B10-L00 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.9 CFM (0.137m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 20.0dB |
Mfr | Power (Watts) 480 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.055 lb (24.95 g) |
Width 20.00mm | Current Rating (Amps) 0.040A |
Air Flow 4.9 CFM (0.137m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04020VA-12J-AA-00 | NMB Technologies Corporation | 0 | 12-04020VA-12J-AA-00-ND | $9.13220 | MFR Recommended |
| EFB0412MD-F00 | Delta Electronics | 163 | 603-EFB0412MD-F00-ND | $13.98000 | Similar |





