Similar

04020VA-12J-AA-00 | |
|---|---|
DigiKey Part Number | 12-04020VA-12J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 04020VA-12J-AA-00 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Size / Dimension Square - 40mm L x 40mm H |
Mfr | Width 20.00mm |
Series | Bearing Type Ball |
Packaging Box | Fan Type |
Part Status Active | Features Auto Restart |
Voltage - Rated | Termination 2 Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109P0412M602 | Sanyo Denki America Inc. | 0 | 1688-1112-ND | $16.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $9.13220 | $3,196.27 |


