MFR Recommended
Parametric Equivalent

ND3FC16H | |
|---|---|
DigiKey Part Number | ND3FC16H-ND |
Manufacturer | |
Manufacturer Product Number | ND3FC16H |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | ND3FC16H Models |
Category | Height Above Board 0.316" (8.03mm) |
Manufacturer NKK Switches | Mounting Type Surface Mount, Right Angle |
Series | Termination Style Gull Wing |
Packaging Box | Pitch 0.050" (1.27mm), Half |
Part Status Obsolete | Washable Yes |
Circuit Hexadecimal Complement | Features Epoxy Sealed Terminals |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.320" (8.13mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD02FC16H-S | NKK Switches | 0 | 360-FD02FC16H-S-ND | $5.23822 | MFR Recommended |
| ND3FC16H-R | NKK Switches | 488 | ND3FC16H-RCT-ND | $9.17000 | Parametric Equivalent |



