

A222Y50V16 | |
|---|---|
DigiKey Part Number | 2645-A222Y50V16-ND |
Manufacturer | |
Manufacturer Product Number | A222Y50V16 |
Description | FEM. 50POS STRAIGHT TRGH 1MM |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | A222Y50V16 Models |
Category | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.173" (4.40mm) |
Part Status Active | Contact Length - Post 0.122" (3.10mm) |
Connector Type | Operating Temperature -65°C ~ 200°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Jackscrews, Mating Flange, Mounting Flange, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2.5A |
Pitch - Mating | Voltage Rating 600VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.039" (1.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Fastening Type Screw Lock | Base Product Number |
Contact Finish - Mating |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.43000 | $128.43 |
| 25 | $115.61000 | $2,890.25 |
| 100 | $104.07000 | $10,407.00 |
| 500 | $93.70000 | $46,850.00 |
| 1,000 | $89.00000 | $89,000.00 |


