
A221Y50V22 | |
|---|---|
DigiKey Part Number | 2645-A221Y50V22-ND |
Manufacturer | |
Manufacturer Product Number | A221Y50V22 |
Description | MALE 50POS STRAIGHT TRGH 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A221Y50V22 Models |
Category | Insulation Height 0.161" (4.10mm) |
Mfr | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -65°C ~ 200°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination Solder | Base Product Number |
Fastening Type Screw Lock |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.99000 | $28.99 |
| 25 | $26.10000 | $652.50 |
| 100 | $23.50000 | $2,350.00 |
| 500 | $21.15000 | $10,575.00 |
| 1,000 | $20.10000 | $20,100.00 |



