Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12900-1-ND - Cut Tape (CT) 493-12900-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C472MHD1TN | Nichicon | 1 | 493-4890-1-ND | $2.62000 | Direct |
| UVY1C472MHD | Nichicon | 340 | 493-16162-ND | $1.80000 | Parametric Equivalent |
| UVY1E472MHD | Nichicon | 0 | UVY1E472MHD-ND | $2.27000 | Parametric Equivalent |
| UVY1E472MHD1TN | Nichicon | 42 | 493-12909-1-ND | $2.27000 | Parametric Equivalent |
| UVZ1C472MHD | Nichicon | 874 | 493-1290-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.16900 | $11.69 |
| 50 | $0.90720 | $45.36 |
| 100 | $0.82450 | $82.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.73604 | $184.01 |
| 500 | $0.68210 | $341.05 |
| 750 | $0.65487 | $491.15 |
| 1,250 | $0.62450 | $780.63 |
| 1,750 | $0.60666 | $1,061.65 |
| 2,500 | $0.58942 | $1,473.55 |









