



UVZ1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-13449-1-ND - Cut Tape (CT) 493-13449-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.702 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.87220 | $43.61 |
| 100 | $0.79220 | $79.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.70656 | $176.64 |
| 500 | $0.65432 | $327.16 |
| 750 | $0.62796 | $470.97 |
| 1,250 | $0.59857 | $748.21 |
| 1,750 | $0.58129 | $1,017.26 |
| 2,500 | $0.56460 | $1,411.50 |

