2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY0J222MPD1TD

DigiKey Part Number
493-12883-1-ND - Cut Tape (CT)
493-12883-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY0J222MPD1TD
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY0J222MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
635 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
730.25 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY0J222MPDNichicon1,920493-16154-ND$0.86000Parametric Equivalent
UVY1A222MPDNichicon2,249493-16157-ND$0.87000Parametric Equivalent
UVY1A222MPD1TDNichicon202493-12889-1-ND$0.87000Parametric Equivalent
ECA-0JHG222BPanasonic Industry1,12510-ECA-0JHG222BCT-ND$0.93000Parametric Equivalent
EEU-HD1A222Panasonic Industry43P15106-ND$1.77000Parametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.53900$5.39
50$0.40640$20.32
100$0.36410$36.41
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.29144$145.72
1,000$0.26851$268.51
1,500$0.25693$385.39
2,500$0.24403$610.08
3,500$0.23644$827.54
5,000$0.22911$1,145.55
Manufacturers Standard Package