
ECA-0JHG222B | |
|---|---|
DigiKey Part Number | 10-ECA-0JHG222BCT-ND - Cut Tape (CT) 10-ECA-0JHG222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JHG222B |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JHG222B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 816.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.59000 | $5.90 |
| 50 | $0.44560 | $22.28 |
| 100 | $0.40000 | $40.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.31544 | $157.72 |
| 1,000 | $0.29111 | $291.11 |
| 1,500 | $0.27883 | $418.25 |
| 2,500 | $0.26513 | $662.82 |
| 3,500 | $0.25707 | $899.75 |
| 5,000 | $0.24929 | $1,246.45 |

