56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1H560MGD1TA

DigiKey Part Number
493-UPV1H560MGD1TACT-ND - Cut Tape (CT)
UPV1H560MGD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPV1H560MGD1TA
Description
CAP ALUM 56UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1H560MGD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
360 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
350 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1H560MGDNichicon2,990UPV1H560MGD-ND$0.72000Parametric Equivalent
UPV1H560MGD1TDNichicon900493-11851-1-ND$0.72000Parametric Equivalent
860160674017Würth Elektronik1,187732-9595-1-ND$0.35000Parametric Equivalent
RZW560M1JBK-0811SSurge04403-RZW560M1JBK-0811S-ND$0.08117Parametric Equivalent
In-Stock: 905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.55000$5.50
50$0.41440$20.72
100$0.37160$37.16
500$0.29766$148.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.20457$204.57
2,000$0.18920$378.40
3,000$0.18144$544.32
5,000$0.17278$863.90
7,000$0.16770$1,173.90
10,000$0.16279$1,627.90
Manufacturers Standard Package