


860160674017 | |
|---|---|
DigiKey Part Number | 732-9595-1-ND - Cut Tape (CT) 732-9595-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160674017 |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160674017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 196.56 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 378 mA @ 100 kHz |
Part Status Active | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 50 | $0.29700 | $14.85 |
| 100 | $0.25800 | $25.80 |
| 250 | $0.23000 | $57.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.20100 | $160.80 |
| 1,600 | $0.19100 | $305.60 |

