Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR1V102MHD1CT | |
|---|---|
DigiKey Part Number | UVR1V102MHD1CT-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V102MHD1CT |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3225 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1V102MHD1AA | Nichicon | 997 | UVR1V102MHD1AA-ND | $0.91000 | Parametric Equivalent |
| UVR1V102MHD1CA | Nichicon | 0 | UVR1V102MHD1CA-ND | $0.22171 | Parametric Equivalent |
| UVR1V102MHD1CM | Nichicon | 0 | UVR1V102MHD1CM-ND | $0.22171 | Parametric Equivalent |
| ESK108M035AL3EA | KEMET | 0 | 399-ESK108M035AL3EATB-ND | $0.26076 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,330 | $0.24369 | $324.11 |



