
UVR1V102MHD1AA | |
|---|---|
DigiKey Part Number | UVR1V102MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V102MHD1AA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3225 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VM102B | Panasonic Industry | 7,308 | 10-ECA-1VM102BCT-ND | $1.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.58100 | $5.81 |
| 50 | $0.45060 | $22.53 |
| 100 | $0.41020 | $41.02 |
| 500 | $0.34208 | $171.04 |
| 1,330 | $0.31349 | $416.94 |
| 2,660 | $0.29749 | $791.32 |
| 5,320 | $0.28432 | $1,512.58 |

