Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UKL1V220KEDANATA | |
|---|---|
DigiKey Part Number | UKL1V220KEDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V220KEDANATA |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V220KEDANATA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H220KEDANA | Nichicon | 3,724 | 493-15379-ND | $0.58000 | Parametric Equivalent |
| 511D226M035AA2D | Vishay Sprague | 0 | 511D226M035AA2D-ND | $4.24168 | Parametric Equivalent |
| 511D226M035AA4D | Vishay Sprague | 0 | 511D226M035AA4D-ND | $3.10311 | Parametric Equivalent |
| 511D226M050AA4D | Vishay Sprague | 0 | 511D226M050AA4D-ND | $3.10311 | Parametric Equivalent |
| UKL1V220MEDANA | WEC | 1,056 | 2266-UKL1V220MEDANA-ND | $0.17700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13466 | $269.32 |



