511D226M035AA4D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.24168
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.10311
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 10,776
Unit Price: $0.33000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 54,155
Unit Price: $0.34000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 288
Unit Price: $0.31000
Datasheet

Upgrade


Nichicon
In Stock: 3,734
Unit Price: $0.58000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.14116
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nichicon
In Stock: 936
Unit Price: $0.45000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.11607
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nichicon
In Stock: 1,581
Unit Price: $0.35000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511D226M035AA4D

DigiKey Part Number
511D226M035AA4D-ND
Manufacturer
Manufacturer Product Number
511D226M035AA4D
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511D226M035AA2DVishay Sprague0511D226M035AA2D-ND$4.24168Parametric Equivalent
511D226M050AA4DVishay Sprague0511D226M050AA4D-ND$3.10311Parametric Equivalent
226CKH063MCORNELL DUBILIER KNOWLES10,7761572-1691-ND$0.33000Upgrade
226KXM063MCORNELL DUBILIER KNOWLES54,1551572-1693-ND$0.34000Upgrade
63YXF22MEFC6.3X11Rubycon063YXF22MEFC6.3X11-ND$0.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
470$3.10311$1,458.46
Manufacturers Standard Package