



UKL1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-10579-1-ND - Cut Tape (CT) 493-10579-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E221MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H221MPD1TD | Nichicon | 363 | 493-14548-1-ND | $0.66000 | Direct |
| UVR1H221MPD1TD | Nichicon | 3 | 493-5917-1-ND | $0.62000 | MFR Recommended |
| UBW1V221MPD1TD | Nichicon | 315 | 493-13180-1-ND | $1.20000 | Upgrade |
| UFW1J221MPD1TD | Nichicon | 1,931 | 493-11026-1-ND | $0.92000 | Upgrade |
| UHD1H221MPD1TD | Nichicon | 794 | 493-17389-1-ND | $0.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.45360 | $22.68 |
| 100 | $0.40730 | $40.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.32748 | $163.74 |
| 1,000 | $0.30231 | $302.31 |
| 1,500 | $0.28961 | $434.41 |
| 2,500 | $0.27544 | $688.60 |
| 3,500 | $0.26711 | $934.89 |
| 5,000 | $0.25907 | $1,295.35 |

