



UHD1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-17389-1-ND - Cut Tape (CT) 493-17389-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 959 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.37 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.39580 | $19.79 |
| 100 | $0.35460 | $35.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.28346 | $141.73 |
| 1,000 | $0.26104 | $261.04 |
| 1,500 | $0.24971 | $374.56 |
| 2,500 | $0.23709 | $592.73 |
| 3,500 | $0.22967 | $803.85 |
| 5,000 | $0.22250 | $1,112.50 |

