



RNS1D330MDS1JX | |
|---|---|
DigiKey Part Number | 493-14789-1-ND - Cut Tape (CT) 493-14789-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1D330MDS1JX |
Description | CAP ALUM POLY 33UF 20% 20V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1D330MDS1JX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 33 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 20 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 49mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.49000 | $4.90 |
| 50 | $0.36760 | $18.38 |
| 100 | $0.32890 | $32.89 |
| 500 | $0.26214 | $131.07 |
| 1,000 | $0.24109 | $241.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22358 | $447.16 |
| 4,000 | $0.20903 | $836.12 |
| 6,000 | $0.20169 | $1,210.14 |
| 10,000 | $0.19351 | $1,935.10 |
| 14,000 | $0.18870 | $2,641.80 |
| 20,000 | $0.18405 | $3,681.00 |


