



RNS1D330MDS1 | |
|---|---|
DigiKey Part Number | 493-14237-ND |
Manufacturer | |
Manufacturer Product Number | RNS1D330MDS1 |
Description | CAP ALUM POLY 33UF 20% 20V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1D330MDS1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 33 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 20 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 49mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A758EK336M1EAAE040 | KEMET | 5,283 | 399-A758EK336M1EAAE040-ND | $0.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.49000 | $4.90 |
| 50 | $0.36760 | $18.38 |
| 100 | $0.32890 | $32.89 |
| 500 | $0.26214 | $131.07 |
| 1,000 | $0.24109 | $241.09 |
| 3,200 | $0.21343 | $682.98 |
| 6,400 | $0.20059 | $1,283.78 |


