
PNU650200EJ-QJ | |
|---|---|
DigiKey Part Number | 1727-PNU650200EJ-QJTR-ND - Tape & Reel (TR) 1727-PNU650200EJ-QJCT-ND - Cut Tape (CT) 1727-PNU650200EJ-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU650200EJ-QJ |
Description | DIODE STD 650V 20A D2PAK R2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 13pF @ 400V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 650 V | Mounting Type |
Current - Average Rectified (Io) 20A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Supplier Device Package D2PAK R2P |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNU650200EJJ | Nexperia USA Inc. | 800 | 1727-PNU650200EJJCT-ND | $0.63603 | Parametric Equivalent |
| Cut Tape (CT): | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.41200 | $14.12 |
| 100 | $0.95480 | $95.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.66790 | $534.32 |

