
PNU650200EJJ | |
|---|---|
DigiKey Part Number | 1727-PNU650200EJJTR-ND - Tape & Reel (TR) 1727-PNU650200EJJCT-ND - Cut Tape (CT) 1727-PNU650200EJJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU650200EJJ |
Description | DIODE STD 650V 20A D2PAK R2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 13pF @ 400V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package D2PAK R2P |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.63603 | $508.82 |

