
PMXB350UPEZ | |
|---|---|
DigiKey Part Number | 1727-PMXB350UPEZTR-ND - Tape & Reel (TR) 1727-PMXB350UPEZCT-ND - Cut Tape (CT) 1727-PMXB350UPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB350UPEZ |
Description | MOSFET P-CH 20V 1.2A DFN1010D-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.2A (Ta) 360mW (Ta), 5.68W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 116 pF @ 10 V |
FET Type | Power Dissipation (Max) 360mW (Ta), 5.68W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1010D-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 447mOhm @ 1.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMXB350UPEZ | Nexperia USA Inc. | 1 | 1727-PMXB350UPEZCT-ND | $0.44000 | Parametric Equivalent |
| PMXB350UPEZ | Rochester Electronics, LLC | 509,235 | 2156-PMXB350UPEZ-954-ND | $0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |






