PBRN113ZK,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 10,625
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 56,600
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 104,331
Unit Price: $0.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,860
Unit Price: $0.30000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.49000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount SMT3; MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBRN113ZK,115

DigiKey Part Number
PBRN113ZK,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBRN113ZK,115
Description
TRANS PREBIAS NPN 40V 0.6A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount SMT3; MPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 300mA, 5V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
1.15V @ 8mA, 800mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SMT3; MPAK
Resistor - Base (R1)
1 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC113ZKAT146Rohm Semiconductor10,625DTC113ZKAT146CT-ND$0.23000Similar
DTC143ZKAT146Rohm Semiconductor56,600DTC143ZKAT146CT-ND$0.23000Similar
DTD113ZKT146Rohm Semiconductor104,331DTD113ZKT146CT-ND$0.57000Similar
PBRN113ZT,215Nexperia USA Inc.1,8601727-5710-1-ND$0.30000Similar
RN1426TE85LFToshiba Semiconductor and Storage0264-RN1426TE85LFCT-ND$0.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes