Similar
Similar
Similar
Similar

RN1426TE85LF | |
|---|---|
DigiKey Part Number | 264-RN1426TE85LFTR-ND - Tape & Reel (TR) 264-RN1426TE85LFCT-ND - Cut Tape (CT) 264-RN1426TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1426TE85LF |
Description | TRANS PREBIAS NPN 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 300 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package S-Mini |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC113ZKAT146 | Rohm Semiconductor | 10,625 | DTC113ZKAT146CT-ND | $0.23000 | Similar |
| DTC143ZKAT146 | Rohm Semiconductor | 59,600 | DTC143ZKAT146CT-ND | $0.23000 | Similar |
| DTD113ZKT146 | Rohm Semiconductor | 104,361 | DTD113ZKT146CT-ND | $0.57000 | Similar |
| PBRN113ZT,215 | Nexperia USA Inc. | 1,860 | 1727-5710-1-ND | $0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30300 | $3.03 |
| 100 | $0.19200 | $19.20 |
| 500 | $0.14374 | $71.87 |
| 1,000 | $0.12813 | $128.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10826 | $324.78 |
| 6,000 | $0.09824 | $589.44 |
| 9,000 | $0.09313 | $838.17 |
| 15,000 | $0.08739 | $1,310.85 |
| 21,000 | $0.08399 | $1,763.79 |
| 30,000 | $0.08068 | $2,420.40 |



