NZX6V8B,133 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.02033
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.02033
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
Zener Diode 6.75 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX6V8B,133

DigiKey Part Number
NZX6V8B,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX6V8B,133
Description
DIODE ZENER 6.75V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.75 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX6V8A,133Nexperia USA Inc.0NZX6V8A,133-ND$0.02033Direct
NZX6V8C,133Nexperia USA Inc.0NZX6V8C,133-ND$0.02033Direct
1N754A_T50Aonsemi01N754A_T50A-ND$0.00000Similar
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
100,000$0.02033$2,033.00