Direct
Direct
Parametric Equivalent
Similar
Similar
Similar
Similar

NZX6V8A,133 | |
|---|---|
DigiKey Part Number | NZX6V8A,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX6V8A,133 |
Description | DIODE ZENER 6.55V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.55 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX6V8B,133 | Nexperia USA Inc. | 0 | NZX6V8B,133-ND | $0.02033 | Direct |
| NZX6V8C,133 | Nexperia USA Inc. | 0 | NZX6V8C,133-ND | $0.02033 | Direct |
| NZX6V2E,133 | Nexperia USA Inc. | 0 | NZX6V2E,133-ND | $0.01984 | Parametric Equivalent |
| 1N3780 | Microchip Technology | 0 | 150-1N3780-ND | $39.63960 | Similar |
| 1N3781 | Microchip Technology | 0 | 150-1N3781-ND | $39.63960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.02033 | $2,033.00 |



