Parametric Equivalent
Parametric Equivalent



NHDTA114YUF | |
|---|---|
DigiKey Part Number | 1727-NHDTA114YUFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHDTA114YUF |
Description | TRANS PREBIAS PNP 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTA114YU-QX | Nexperia USA Inc. | 0 | 1727-NHDTA114YU-QXTR-ND | $0.02993 | Parametric Equivalent |
| NHDTA114YUX | Nexperia USA Inc. | 34,009 | 1727-NHDTA114YUXCT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.02990 | $897.00 |


