NHDTA114YU-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.02990
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 34,009
Unit Price: $0.22000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323
PMST2907A-QX

NHDTA114YU-QX

DigiKey Part Number
1727-NHDTA114YU-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHDTA114YU-QX
Description
IC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Series
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Frequency - Transition
150 MHz
Part Status
Active
Power - Max
235 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NHDTA114YUFNexperia USA Inc.01727-NHDTA114YUFTR-ND$0.02990Parametric Equivalent
NHDTA114YUXNexperia USA Inc.34,0091727-NHDTA114YUXCT-ND$0.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02993$89.79
6,000$0.02972$178.32
Manufacturers Standard Package