BZX884S-C5V6YL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 9,600
Unit Price: $0.26000
Datasheet
Zener Diode 5.6 V 365 mW ±7.14% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C5V6YL

DigiKey Part Number
1727-BZX884S-C5V6YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884S-C5V6YL
Description
DIODE ZENER 5.6V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 5.6 V 365 mW ±7.14% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7.14%
Supplier Device Package
DFN1006BD-2
Power - Max
365 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-C5V6-QYLNexperia USA Inc.9,6001727-BZX884S-C5V6-QYLCT-ND$0.26000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes