
BZX884S-C5V6-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C5V6-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C5V6-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C5V6-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C5V6-QYL |
Description | DIODE ZENER 5.6V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 365 mW ±7.14% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±7.14% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B5V6-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B5V6-QYLCT-ND | $0.26000 | Parametric Equivalent |
| BZX8850S-C5V6YL | Nexperia USA Inc. | 6,557 | 1727-BZX8850S-C5V6YLCT-ND | $0.30000 | Parametric Equivalent |
| PZU884LS-B5V6-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B5V6-QYLTR-ND | $0.04207 | Parametric Equivalent |
| PZU884LS-C5V6-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-C5V6-QYLTR-ND | $0.04207 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15900 | $1.59 |
| 100 | $0.09910 | $9.91 |
| 500 | $0.07278 | $36.39 |
| 1,000 | $0.06427 | $64.27 |
| 2,000 | $0.05708 | $114.16 |
| 5,000 | $0.04928 | $246.40 |

