Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX884S-C4V7-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C4V7-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C4V7-QYL |
Description | DIODE ZENER 4.7V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 365 mW ±6.38% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±6.38% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B4V7-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B4V7-QYLTR-ND | $0.00000 | Parametric Equivalent |
| BZX8850S-B4V7-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B4V7-QYLTR-ND | $0.00000 | Parametric Equivalent |
| PZU884LS-B4V7-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B4V7-QYLTR-ND | $0.04207 | Parametric Equivalent |
| PZU884LS-C4V7-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-C4V7-QYLTR-ND | $0.04207 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03831 | $383.10 |
| 20,000 | $0.03471 | $694.20 |
| 30,000 | $0.03288 | $986.40 |
| 50,000 | $0.03111 | $1,555.50 |


