Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU884LS-C4V7-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-C4V7-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-C4V7-QYL |
Description | DIODE ZENER 4.66V 365MW DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.66 V 365 mW ±5.15% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.15% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B4V7-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B4V7-QYLTR-ND | $0.00000 | Parametric Equivalent |
| BZX8850S-B4V7-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B4V7-QYLTR-ND | $0.00000 | Parametric Equivalent |
| PZU884LS-B4V7-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B4V7-QYLTR-ND | $0.04207 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04207 | $420.70 |
| 20,000 | $0.03818 | $763.60 |
| 30,000 | $0.03620 | $1,086.00 |
| 50,000 | $0.03397 | $1,698.50 |
| 70,000 | $0.03265 | $2,285.50 |
| 100,000 | $0.03137 | $3,137.00 |
| 250,000 | $0.02855 | $7,137.50 |


