Direct
Similar



BZX384-C36-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C36-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-C36-QX |
Description | DIODE ZENER 36V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z36VT1G | onsemi | 0 | SZMM3Z36VT1GOSCT-ND | $0.29000 | Direct |
| BZT52B36S R9G | Taiwan Semiconductor Corporation | 10,000 | 1801-BZT52B36SR9GCT-ND | $0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03385 | $101.55 |
| 6,000 | $0.03015 | $180.90 |
| 9,000 | $0.02825 | $254.25 |
| 15,000 | $0.02613 | $391.95 |
| 21,000 | $0.02487 | $522.27 |
| 30,000 | $0.02364 | $709.20 |



