


BZT52B36S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B36SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B36SR9GCT-ND - Cut Tape (CT) 1801-BZT52B36SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B36S R9G |
Description | DIODE ZENER 36V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12200 | $1.22 |
| 100 | $0.07570 | $7.57 |
| 500 | $0.05520 | $27.60 |
| 1,000 | $0.04855 | $48.55 |
| 2,000 | $0.04294 | $85.88 |
| 5,000 | $0.03684 | $184.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03306 | $330.60 |
| 20,000 | $0.02988 | $597.60 |
| 30,000 | $0.02826 | $847.80 |
| 50,000 | $0.02643 | $1,321.50 |
| 70,000 | $0.02535 | $1,774.50 |
| 100,000 | $0.02430 | $2,430.00 |
| 250,000 | $0.02199 | $5,497.50 |

