Similar
Direct
Similar

74LVC1G32GF,132 | |
|---|---|
DigiKey Part Number | 1727-6976-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GF,132 |
Description | IC GATE OR 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT891 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G32GS,132 | Nexperia USA Inc. | 4,890 | 1727-74LVC1G32GS,132CT-ND | $0.17000 | Similar |
| 74LVC1G32FW5-7 | Diodes Incorporated | 5,060 | 74LVC1G32FW5-7DICT-ND | $0.16000 | Direct |
| NC7SZ32FHX | onsemi | 0 | NC7SZ32FHXTR-ND | $0.09240 | Similar |




