Similar
Direct
Similar
Similar
Similar

74LVC1G02GF,132 | |
|---|---|
DigiKey Part Number | 1727-6952-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GF,132 |
Description | IC GATE NOR 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT891 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G02GS,132 | Nexperia USA Inc. | 4,768 | 1727-74LVC1G02GS,132CT-ND | $0.21000 | Similar |
| 74LVC1G02FW5-7 | Diodes Incorporated | 0 | 74LVC1G02FW5-7-ND | $0.06299 | Direct |
| 74LVCE1G02FZ4-7 | Diodes Incorporated | 0 | 74LVCE1G02FZ4-7DI-ND | $0.08901 | Similar |
| NC7SZ02FHX | onsemi | 16,765 | NC7SZ02FHXCT-ND | $0.26000 | Similar |
| SN74LVC1G02DSF2 | Texas Instruments | 3,858 | 296-SN74LVC1G02DSF2CT-ND | $0.38000 | Similar |






