
74LVC1G02GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G02GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G02GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G02GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GS,132 |
Description | IC GATE NOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ02FHX | onsemi | 16,765 | NC7SZ02FHXCT-ND | $0.26000 | Similar |
| SN74LVC1G02DSF2 | Texas Instruments | 3,858 | 296-SN74LVC1G02DSF2CT-ND | $0.38000 | Similar |
| SN74LVC1G02DSFR | Texas Instruments | 196,783 | 296-28374-1-ND | $0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.12680 | $3.17 |
| 100 | $0.10810 | $10.81 |
| 250 | $0.09924 | $24.81 |
| 500 | $0.09390 | $46.95 |
| 1,000 | $0.08949 | $89.49 |
| 2,500 | $0.08652 | $216.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07169 | $358.45 |
| 10,000 | $0.06963 | $696.30 |
| 15,000 | $0.06859 | $1,028.85 |
| 25,000 | $0.06745 | $1,686.25 |
| 35,000 | $0.06678 | $2,337.30 |
| 50,000 | $0.06613 | $3,306.50 |




