Parametric Equivalent
Similar

74LVC161PW,112 | |
|---|---|
DigiKey Part Number | 74LVC161PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC161PW,112 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 150 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 1.2 V ~ 3.6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC161PW,118 | Nexperia USA Inc. | 0 | 1727-5981-1-ND | $0.71000 | Parametric Equivalent |
| SN74LV161APW | Texas Instruments | 728 | 296-SN74LV161APW-ND | $0.87000 | Similar |



