Similar

74LVC161PW,118 | |
|---|---|
DigiKey Part Number | 1727-5981-2-ND - Tape & Reel (TR) 1727-5981-1-ND - Cut Tape (CT) 1727-5981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC161PW,118 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 150 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.2 V ~ 3.6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV161APWR | Texas Instruments | 5,257 | 296-12344-1-ND | $0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.50600 | $5.06 |
| 25 | $0.45440 | $11.36 |
| 100 | $0.39780 | $39.78 |
| 250 | $0.37072 | $92.68 |
| 500 | $0.35440 | $177.20 |
| 1,000 | $0.34930 | $349.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32679 | $816.98 |
| 5,000 | $0.31825 | $1,591.25 |
| 7,500 | $0.31397 | $2,354.78 |
| 12,500 | $0.30922 | $3,865.25 |
| 17,500 | $0.30645 | $5,362.88 |
| 25,000 | $0.30379 | $7,594.75 |



