74HCT4040PW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,416
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,285
Unit Price: $0.73000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4040PW-Q100J

DigiKey Part Number
1727-74HCT4040PW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4040PW-Q100J
Description
IC BINARY COUNTER 12BIT 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
79 MHz
Manufacturer
Nexperia USA Inc.
Trigger Type
Negative Edge
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Binary Counter
Qualification
AEC-Q100
Direction
Up
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
12
Supplier Device Package
16-TSSOP
Reset
Asynchronous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4040PW,118Nexperia USA Inc.2,4161727-74HCT4040PW,118TR-ND$0.60000Parametric Equivalent
74HCT4040PW-Q100JNexperia USA Inc.2,2851727-74HCT4040PW-Q100JTR-ND$0.73000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 2,285 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.27073$676.83
Manufacturers Standard Package

Other Suppliers on DigiKey

2,285In Stock
Ships from Rochester Electronics, LLC