74HCT4040BQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4040BQ-Q100X

DigiKey Part Number
1727-7991-2-ND - Tape & Reel (TR)
1727-7991-1-ND - Cut Tape (CT)
1727-7991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4040BQ-Q100X
Description
IC BINARY COUNTER 12BIT 16DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
79 MHz
Manufacturer
Nexperia USA Inc.
Trigger Type
Negative Edge
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Binary Counter
Qualification
AEC-Q100
Direction
Up
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-VFQFN Exposed Pad
Number of Bits per Element
12
Supplier Device Package
16-DHVQFN (2.5x3.5)
Reset
Asynchronous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4040BQXNexperia USA Inc.01727-7992-1-ND$0.37000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.35000$3.50
25$0.31280$7.82
100$0.27160$27.16
250$0.25208$63.02
500$0.24028$120.14
1,000$0.23256$232.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21858$655.74
6,000$0.21271$1,276.26
9,000$0.20977$1,887.93
15,000$0.20652$3,097.80
21,000$0.20461$4,296.81
30,000$0.20278$6,083.40
Manufacturers Standard Package