
74HCT4040BQX | |
|---|---|
DigiKey Part Number | 1727-7992-2-ND - Tape & Reel (TR) 1727-7992-1-ND - Cut Tape (CT) 1727-7992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4040BQX |
Description | IC BINARY COUNTER 12BIT 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 79 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25400 | $2.54 |
| 25 | $0.22640 | $5.66 |
| 100 | $0.19530 | $19.53 |
| 250 | $0.18056 | $45.14 |
| 500 | $0.17168 | $85.84 |
| 1,000 | $0.16435 | $164.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15530 | $465.90 |
| 6,000 | $0.15088 | $905.28 |
| 9,000 | $0.14866 | $1,337.94 |
| 15,000 | $0.14620 | $2,193.00 |
| 21,000 | $0.14476 | $3,039.96 |
| 30,000 | $0.14338 | $4,301.40 |

