74HCS166DJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37000

Parametric Equivalent


onsemi
In Stock: 1,061
Unit Price: $0.61000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,729
Unit Price: $0.40000
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS166DJ

DigiKey Part Number
1727-74HCS166DJTR-ND - Tape & Reel (TR)
1727-74HCS166DJCT-ND - Cut Tape (CT)
1727-74HCS166DJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS166DJ
Description
74HCS166D/SOT109/SO16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SO
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS165D-Q100JNexperia USA Inc.01727-74HCS165D-Q100JCT-ND$0.29000Parametric Equivalent
74HCS165DJNexperia USA Inc.01727-74HCS165DJCT-ND$0.25000Parametric Equivalent
74HCS166D-Q100JNexperia USA Inc.01727-74HCS166D-Q100JCT-ND$0.37000Parametric Equivalent
MC74HC589ADGonsemi1,061MC74HC589ADGOS-ND$0.61000Parametric Equivalent
MC74HC589ADR2Gonsemi3,729MC74HC589ADR2GOSCT-ND$0.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.20500$2.05
25$0.18200$4.55
100$0.15650$15.65
250$0.14432$36.08
500$0.13694$68.47
1,000$0.13089$130.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.12450$311.25
5,000$0.12064$603.20
7,500$0.11871$890.32
12,500$0.11657$1,457.12
17,500$0.11532$2,018.10
25,000$0.11412$2,853.00
Manufacturers Standard Package