74HCS165D-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30000

Parametric Equivalent


onsemi
In Stock: 533
Unit Price: $0.35792
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,729
Unit Price: $0.40000
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS165D-Q100J

DigiKey Part Number
1727-74HCS165D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCS165D-Q100JCT-ND - Cut Tape (CT)
1727-74HCS165D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS165D-Q100J
Description
74HCS165D-Q100/SOT109/SO16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS165DJNexperia USA Inc.01727-74HCS165DJCT-ND$0.25000Parametric Equivalent
74HCS166D-Q100JNexperia USA Inc.01727-74HCS166D-Q100JCT-ND$0.37000Parametric Equivalent
74HCS166DJNexperia USA Inc.01727-74HCS166DJCT-ND$0.30000Parametric Equivalent
MC74HC589ADGonsemi533MC74HC589ADGOS-ND$0.35792Parametric Equivalent
MC74HC589ADR2Gonsemi3,729MC74HC589ADR2GOSCT-ND$0.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19700$1.97
25$0.17480$4.37
100$0.15010$15.01
250$0.13832$34.58
500$0.13122$65.61
1,000$0.12539$125.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.11922$298.05
5,000$0.11550$577.50
7,500$0.11363$852.22
12,500$0.11157$1,394.62
17,500$0.11036$1,931.30
25,000$0.10920$2,730.00
62,500$0.10671$6,669.38
Manufacturers Standard Package