Parametric Equivalent

74HCS16507BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HCS16507BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74HCS16507BQ-Q100XCT-ND - Cut Tape (CT) 1727-74HCS16507BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS16507BQ-Q100X |
Description | 74HCS16507BQ-Q100/SOT763/DHVQF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Function Parallel or Serial to Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCS16507BQX | Nexperia USA Inc. | 0 | 1727-74HCS16507BQXCT-ND | $0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26600 | $2.66 |
| 25 | $0.23680 | $5.92 |
| 100 | $0.20450 | $20.45 |
| 250 | $0.18916 | $47.29 |
| 500 | $0.17992 | $89.96 |
| 1,000 | $0.17231 | $172.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16289 | $488.67 |
| 6,000 | $0.15829 | $949.74 |
| 9,000 | $0.15598 | $1,403.82 |
| 15,000 | $0.15343 | $2,301.45 |
| 21,000 | $0.15193 | $3,190.53 |
| 30,000 | $0.15050 | $4,515.00 |


