Parametric Equivalent

74HCS16507BQX | |
|---|---|
DigiKey Part Number | 1727-74HCS16507BQXTR-ND - Tape & Reel (TR) 1727-74HCS16507BQXCT-ND - Cut Tape (CT) 1727-74HCS16507BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS16507BQX |
Description | 74HCS16507BQ/SOT763/DHVQFN16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Open Drain | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCS16507BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCS16507BQ-Q100XCT-ND | $0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.18200 | $4.55 |
| 100 | $0.15650 | $15.65 |
| 250 | $0.14432 | $36.08 |
| 500 | $0.13694 | $68.47 |
| 1,000 | $0.13089 | $130.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12341 | $370.23 |
| 6,000 | $0.11975 | $718.50 |
| 9,000 | $0.11791 | $1,061.19 |
| 15,000 | $0.11588 | $1,738.20 |
| 21,000 | $0.11469 | $2,408.49 |
| 30,000 | $0.11355 | $3,406.50 |


